Molex Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-7118
- Mfr. Part No.:
- 502430-2410-TR750
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 175-7118
- Mfr. Part No.:
- 502430-2410-TR750
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 0.4mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | SMD | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 300.0mA | |
| Series Number | 502430 | |
| Mating Pin Length | 1.0mm | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 0.4mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method SMD | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 300.0mA | ||
Series Number 502430 | ||
Mating Pin Length 1.0mm | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
Molex PCB Header
The Molex PCB 502430 series surface mount vertical PCB header has 24-way contacts. It has a voltage rating of 50V AC/DC and a current rating of 300mA. The header has gold plated phosphor bronze contacts. It is used in portable and handheld equipment.
Features and Benefits
• Dual rows
• Large mating guide
• Operating temperature ranges between -20°C and 85°C
• Pitch size is 0.4mm
• Stacking height is 1mm
• Large mating guide
• Operating temperature ranges between -20°C and 85°C
• Pitch size is 0.4mm
• Stacking height is 1mm
Certifications
• REACH SVHC
• UL listed
• UL listed
