JST XH Series Straight Through Hole PCB Header, 11 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-5641
Mfr. Part No.:
B11B-XH-2 (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XH

Pitch

2.5mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Crimp

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
JP

JST PCB Header


The JST PCB XH series through-hole mount straight PCB header has 11-way contacts. It has a voltage rating of 250V AC/DC, 1000 VAC and a current rating of 3A. The socket has copper and tin-plated brass contacts.

Features and Benefits


• Box-shaped shrouded header
• Conforming to the HA terminal
• Interchangeability
• Operating temperature ranges between -25°C and 85°C
• Original folded beam contact
• Pitch size is 2.5mm
• Shrouded headers
• Single row
• Termination method is solder

Certifications


• LR20812 Certified