JST XAD Series Straight Through Hole PCB Header, 30 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-5527
Mfr. Part No.:
B30B-XADSS-N (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

XAD

Pitch

2.5mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Series Number

B30B

Current Rating

3.0A

Tail Pin Length

3.5mm

Voltage Rating

250.0 V , 1000.0 V ac

COO (Country of Origin):
JP