JST XAD Series Straight Through Hole PCB Header, 32 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-5417
- Mfr. Part No.:
- B32B-XADSS-N-A (LF)(SN)
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-5417
- Mfr. Part No.:
- B32B-XADSS-N-A (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XAD | |
| Pitch | 2.5mm | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Series Number | B32B | |
| Current Rating | 3.0A | |
| Tail Pin Length | 3.5mm | |
| Voltage Rating | 250.0 V , 1000.0 V ac | |
Select all | ||
|---|---|---|
Brand JST | ||
Series XAD | ||
Pitch 2.5mm | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Series Number B32B | ||
Current Rating 3.0A | ||
Tail Pin Length 3.5mm | ||
Voltage Rating 250.0 V , 1000.0 V ac | ||
- COO (Country of Origin):
- JP
The JST B32B-XADSS-N-A (LF)(SN) is a XAD series, 32 way, double row, 2. 5 mm pitch, top entry type shrouded header crimp style connectors (Wire-to-Board type) with a boss.
Secure locking device
Solder crack preventive material
Polarizing boss
Mis-insertion preventive design
Solder crack preventive material
Polarizing boss
Mis-insertion preventive design
