JST ACH Series Straight Surface Mount PCB Header, 1 Contact(s), 1 Row(s), Shrouded
- RS Stock No.:
- 175-5328
- Mfr. Part No.:
- BM01B-ACHSS-A-GAN-ETF (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5328
- Mfr. Part No.:
- BM01B-ACHSS-A-GAN-ETF (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | ACH | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series Number | BM01B | |
| Current Rating | 2.0A | |
| Voltage Rating | 50.0 V , 500.0 V ac | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series ACH | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number BM01B | ||
Current Rating 2.0A | ||
Voltage Rating 50.0 V , 500.0 V ac | ||
- COO (Country of Origin):
- JP
