JST PH Series Right Angle Surface Mount PCB Header, 13 Contact(s), 2.0mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4931
Mfr. Part No.:
S13B-PH-SM4-TB (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2.0mm

Number of Contacts

13

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

COO (Country of Origin):
JP

JST Crimp Tool


The JST XA series through-hole type male connector without a hook has 13-pin in one row with a 2mm pitch. It has a voltage rating of 100VAC/DC and a current rating of 2A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 800VAC/min.

Features and Benefits


• Compact and reliable
• Contact length-mating is 3.30mm
• Contacts are made from copper alloy and plated with tin over copper
• Has 90° body orientation
• Has side entry
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66), nylon 6/6 material used for housing
• Uses solder termination method
• Wire size ranges between 20AWG and 32AWG
• Wire-to-board connector type

Applications


• Automatic board mounting machines
• Secure locking devices

Certifications


• E60389
• LR 20812 certified
• R9851220
• UL94 V-0 approved