JST PH Series PCB Header, Shrouded
- RS Stock No.:
- 175-4746
- Mfr. Part No.:
- S14B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4746
- Mfr. Part No.:
- S14B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- JP
The JST S14B-PH-SM4-TB (LF)(SN) is a PH series, 14 way, 2. 00 mm pitch, side entry SMT type, shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a thin and low profile type connector designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
