JST PCB Header, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4745
Mfr. Part No.:
S13B-XASS-1N-BN (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
JP
The JST S13B-XASS-1N-BN is a XA series, 13 way, 2. 5 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector).

Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing boss