JST PH Series PCB Header, Shrouded
- RS Stock No.:
- 175-4744
- Mfr. Part No.:
- S13B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4744
- Mfr. Part No.:
- S13B-PH-SM4-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- JP
JST Crimp Tool
The JST XA series through-hole type male connector without a hook has 13-pin in one row with a 2mm pitch. It has a voltage rating of 100VAC/DC and a current rating of 2A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 800VAC/min.
Features and Benefits
• Compact and reliable
• Contact length-mating is 3.30mm
• Contacts are made from copper alloy and plated with tin over copper
• Has 90° body orientation
• Has side entry
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66), nylon 6/6 material used for housing
• Uses solder termination method
• Wire size ranges between 20AWG and 32AWG
• Wire-to-board connector type
• Contact length-mating is 3.30mm
• Contacts are made from copper alloy and plated with tin over copper
• Has 90° body orientation
• Has side entry
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66), nylon 6/6 material used for housing
• Uses solder termination method
• Wire size ranges between 20AWG and 32AWG
• Wire-to-board connector type
Applications
• Automatic board mounting machines
• Secure locking devices
• Secure locking devices
Certifications
• E60389
• LR 20812 certified
• R9851220
• UL94 V-0 approved
• LR 20812 certified
• R9851220
• UL94 V-0 approved
