Hirose DF13 Series Straight Through Hole PCB Header, 4 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 175-0612
- Mfr. Part No.:
- DF13-4P-1.25DSA
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0612
- Mfr. Part No.:
- DF13-4P-1.25DSA
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 1.0A | |
| Tail Pin Length | 2.3mm | |
| Voltage Rating | 150.0 V , 500.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 1.0A | ||
Tail Pin Length 2.3mm | ||
Voltage Rating 150.0 V , 500.0 V ac | ||
- COO (Country of Origin):
- JP
Hirose PCB Header
The Hirose PCB DF13 series through-hole mount straight PCB header has 4-way contacts. It has a voltage rating of 150VAC and a current rating of 1A. The socket has tin-plated brass contacts.
Features and Benefits
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 1.25mm
• Scoop-proof box structure
• Shrouded header
• Single row
• Termination method is solder
• Pitch size is 1.25mm
• Scoop-proof box structure
• Shrouded header
• Single row
• Termination method is solder
Applications
• Note PCs
• Video cameras
• Video cameras
