Hirose ER8 Series Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-0221
Mfr. Part No.:
ER8-100P-0.8SV-2H
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

ER8

Pitch

0.8mm

Number of Contacts

100

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Tail Pin Length

1.07mm

Mating Pin Length

3.29mm

Voltage Rating

300.0 V

COO (Country of Origin):
MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):

Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)