Hirose ER8 Series Straight Surface Mount PCB Header, 40 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-0113
- Mfr. Part No.:
- ER8-40P-0.8SV-5H
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0113
- Mfr. Part No.:
- ER8-40P-0.8SV-5H
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | ER8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500.0mA | |
| Tail Pin Length | 1.07mm | |
| Mating Pin Length | 3.23mm | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series ER8 | ||
Pitch 0.8mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 500.0mA | ||
Tail Pin Length 1.07mm | ||
Mating Pin Length 3.23mm | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- MY
Hirose PCB Header
The Hirose PCB ER8 series surface mount straight PCB header has 40-way contacts. It has a voltage rating of 300VAC and a current rating of 500mA. The socket has gold plated copper alloy contacts. It is used in Samtec's Edge Rate®
Features and Benefits
• Differential impedance is 85ohm
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 0.8mm
• Shrouded header
• Termination method is solder
• Transmission rate is 10Gbps
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 0.8mm
• Shrouded header
• Termination method is solder
• Transmission rate is 10Gbps
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
