Hirose ER8 Series Straight Surface Mount PCB Header, 50 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
175-0102
Mfr. Part No.:
ER8-50P-0.8SV-2H
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

ER8

Pitch

0.8mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Tail Pin Length

1.07mm

Mating Pin Length

3.29mm

Voltage Rating

300.0 V

COO (Country of Origin):
MY

Hirose PCB Header


The Hirose PCB ER8 series surface mount straight PCB header has 50-way contacts. It has a voltage rating of 100VAC and a current rating of 500mA. The socket has gold plated copper alloy contacts. It is used in Samtec's Edge Rate®

Features and Benefits


• Differential impedance is 85ohm
• Dual rows
• Insertion loss-to-crosstalk-ratio (ICR)
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 0.8mm
• Shrouded header
• Termination method is solder
• Transmission rate is 10Gbps

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy