Amphenol FCI Bergstak Lite Series Straight PCB Mount PCB Header, 80 Contact(s), 0.8mm Pitch, 3 Row(s), Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.56

(exc. VAT)

£5.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£0.912£4.56
25 - 45£0.73£3.65
50 - 120£0.692£3.46
125 - 495£0.658£3.29
500 +£0.634£3.17

*price indicative

Packaging Options:
RS Stock No.:
174-5277
Mfr. Part No.:
10144518-083802LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Series

Bergstak Lite

Pitch

0.8mm

Number of Contacts

80

Number of Rows

3

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

0.5A

Voltage Rating

100 V ac

COO (Country of Origin):
CN
Amphenol's BergStak Lite 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 4 sizes up to 100 positions. This is an economical version that uses Gold Flash plating that can meet up to 50 mating cycles. The stack height flexibility of BergStak Lite 0.8mm supports evolving designs and emerging mechanical requirements with a common mating interface.

80 Positions, Dual Row, BTB Vertical Receptacle

Housing and terminal profile guarantees support up to 12Gb/s
0.80mm double-row contact pitch conserves printed circuit board space
Supports high-density electrical applications
Scoop-proof housings
Prevents terminal damage during mating
Gold flash contact plating
PCB locator pegs option
Easy and accurate manual assembly
High flammability rating