TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header, 3 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5542
Mfr. Part No.:
1-353081-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Dynamic 5000

Pitch

10.16mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Voltage Rating

630.0 V

COO (Country of Origin):
CN