HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Subtotal (1 tube of 6 units)*

£13.05

(exc. VAT)

£15.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
6 +£2.175£13.05

*price indicative

RS Stock No.:
173-1152
Mfr. Part No.:
M80-8513442
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Pitch

2.0mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.0A

Voltage Rating

120.0 V

COO (Country of Origin):
GB