Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount PCB Header, 16 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.:
172-5359
Mfr. Part No.:
662016231722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy