Wurth Elektronik 321 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 691321300005

Subtotal (1 box of 70 units)*

£43.47

(exc. VAT)

£52.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
70 +£0.621£43.47

*price indicative

RS Stock No.:
172-5258
Mfr. Part No.:
691321300005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

VDE 40023195, cULus E315414, RoHS, UL E315414, REACH

Series

321

COO (Country of Origin):
CN

Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors


WR-TBL 321 series 3.81mm pitch vertical mount PCB Terminal Block header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy