Weidmüller SC-D Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 2 Row, 1030340000
- RS Stock No.:
- 172-2881
- Mfr. Part No.:
- 1030340000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£268.65
(exc. VAT)
£322.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £5.373 | £268.65 |
*price indicative
- RS Stock No.:
- 172-2881
- Mfr. Part No.:
- 1030340000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 17.5A | |
| Housing Material | Polyamide Fibreglass, Copper Alloy | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Standards/Approvals | IEC 61984, IEC 60664-1 | |
| Length | 25.1mm | |
| Depth | 22.7mm | |
| Series | SC-D | |
| Width | 31.87mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 17.5A | ||
Housing Material Polyamide Fibreglass, Copper Alloy | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Standards/Approvals IEC 61984, IEC 60664-1 | ||
Length 25.1mm | ||
Depth 22.7mm | ||
Series SC-D | ||
Width 31.87mm | ||
- COO (Country of Origin):
- CN
Weidmuller SCD Series Pluggable Terminal Block, 16 Contacts, 3.81mm Pitch - 1030340000
This pluggable Terminal Block is designed for efficient connectivity in various electrical applications. Featuring a dual-row header configuration, it accommodates 16 contacts with a 3.81mm pitch. The high-current capabilities allow for 17.5A at a voltage rating of 320V, making it suitable for demanding industrial environments.
Features & Benefits
• Compact two-tier design optimises PCB space usage
• 180° outlet direction facilitates straightforward board access
• Compatible with standard connector layouts for flexibility
• Sturdy through-hole mounting enhances connection stability
• Solder termination ensures secure and reliable connections
Applications
• Used for wave soldering processes for PCB assembly
• Ideal for automation systems requiring high current flow
• Suitable for electrical equipment in industrial settings
• Recommended various electronic requiring reliable connections
What current and voltage ratings can be expected from this component?
It is rated for up to 17.5A with a maximum voltage of 320V, providing robust performance in demanding applications.
How does the pitch size impact PCB layout when using this Terminal block?
The 3.81 mm pitch allows for efficient use of space on the PCB, making it compatible with various standard connector layouts.
What materials contribute to the reliability of this Terminal block?
Constructed from copper alloy for the contacts and PAGF for insulation, it ensures optimal performance and durability under varying conditions.
SCD Dual Row Headers - 180° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 180°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.
Related links
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller SC-D Series Pluggable Terminal Block 3.81 mm Pitch 1030850000
- Phoenix Contact MCD 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830091
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691327310016
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691328310016
- Phoenix Contact MCDV 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830392
- Phoenix Contact MCDV 1.5/16-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830541
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
