Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header, 7 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 172-2788
- Mfr. Part No.:
- SL-SMT 5.08HC/07/180 3.2SN BK BX - 1838030000
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 172-2788
- Mfr. Part No.:
- SL-SMT 5.08HC/07/180 3.2SN BK BX - 1838030000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | OMNIMATE SL | |
| Pitch | 5.08mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 19.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series OMNIMATE SL | ||
Pitch 5.08mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 19.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE
