Weidmuller OMNIMATE SC Series Right Angle Through Hole PCB Header, 10 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
172-2764
Mfr. Part No.:
SC 3.81/10/90F 3.2SN BK BX - 1793390000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Series

OMNIMATE SC

Pitch

3.81mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

17.5A

Voltage Rating

320.0 V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy