Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1863240000

Subtotal (1 box of 50 units)*

£86.90

(exc. VAT)

£104.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.738£86.90

*price indicative

RS Stock No.:
172-2707
Mfr. Part No.:
1863240000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Glass Filled Liquid Crystal Polymer

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Depth

7.07mm

Length

3.2mm

Series

OMNIMATE SC

Standards/Approvals

CSA, cURus

Width

31.17mm

COO (Country of Origin):
DE

SC-SMT Headers - 180° 3.2mm Pin Length


These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.

Related links