Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 14 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 172-2704
- Mfr. Part No.:
- 1511560000
- Brand:
- Weidmüller
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£13.80
(exc. VAT)
£16.56
(inc. VAT)
- RS Stock No.:
- 172-2704
- Mfr. Part No.:
- 1511560000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | OMNIMATE SL | |
| Pitch | 5.08mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 18.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series OMNIMATE SL | ||
Pitch 5.08mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 18.0A | ||
Voltage Rating 400.0 V | ||
- COO (Country of Origin):
- DE

