Weidmüller SL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1146490000

Subtotal (1 box of 50 units)*

£74.90

(exc. VAT)

£89.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.498£74.90

*price indicative

RS Stock No.:
172-2632
Mfr. Part No.:
1146490000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

18A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

400V

Series

SL

Width

40.44mm

Standards/Approvals

cURus, CSA

Length

3.2mm

Depth

8.43mm

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 18A Current Rating, 5.08mm Pitch - 1146490000


This pluggable Terminal Block is designed for efficient electrical connections in various applications. Featuring a Compact design with one row and eight contacts, it allows for through hole solder termination at a 5.08mm pitch. The robust construction ensures reliable performance within a wide operating temperature range.

Features & Benefits


• High current rating of 18A ensures effective power transmission

• 400V voltage rating provides versatile requirement capabilities

• Utilises copper alloy for excellent conductivity and durability

• Straight body orientation simplifies installation in tight spaces

• Manual coding allows for customised configurations

• Orange colour coding aids in Visual identification during setup

Applications


• Used for use in automation systems requiring reliable connections

• Suitable for PCB assembly in electronic devices

• Ideal for electrical distribution panels needing high current connections

• Recommended for mechanical systems where vibration resistance is Crucial

What are the advantages of using a solder termination type in this product?


The solder termination provides a strong and permanent connection that enhances durability and reliability, making it Ideal for high-stress environments. This method also contributes to ease of installation on printed circuit boards.

What material properties are beneficial for ensuring resistance to environmental factors?


The use of copper alloy for contacts ensures high conductivity while the PAGF insulation material is designed to withstand both temperature fluctuations and moisture, making it suitable for a variety of industrial environments.

How does the pitch of 5.08mm influence installation efficiency?


A 5.08mm pitch allows for close spacing of connections, enabling Compact designs on PCBs, which is essential for smaller electronic assemblies. This configuration also aids in maximising space utilisation within the housing.

Vertical Open Ends Thro Hole Headers 3.2mm Pin Length


These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links