Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Header, 60 Contact(s), 0.6mm Pitch, 2 Row(s)

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2534
Mfr. Part No.:
FX8-60P-SV(91)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

FunctionMAX FX8

Pitch

0.6mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

400.0mA

Voltage Rating

100.0 V

COO (Country of Origin):
ID