Hirose DF17 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s)

Stock information currently inaccessible
RS Stock No.:
172-2510
Mfr. Part No.:
DF17(2.0)-20DP-0.5V(57)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF17

Pitch

0.5mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy