Hirose DF9 Series Straight Surface Mount PCB Header, 21 Contact(s), 1.0mm Pitch, 2 Row(s)

Stock information currently inaccessible
RS Stock No.:
172-2499
Mfr. Part No.:
DF9-21P-1V(32)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF9

Pitch

1.0mm

Number of Contacts

21

Number of Rows

2

Body Orientation

Straight

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

500.0mA

Voltage Rating

150.0 V

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy