Hirose A4B Series Straight Through Hole PCB Header, 10 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 172-1784
- Mfr. Part No.:
- A4B-10PA-2DSA(51)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.442 | £4.42 |
| 50 - 90 | £0.42 | £4.20 |
| 100 - 240 | £0.365 | £3.65 |
| 250 + | £0.346 | £3.46 |
*price indicative
- RS Stock No.:
- 172-1784
- Mfr. Part No.:
- A4B-10PA-2DSA(51)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A4B | |
| Pitch | 2.0mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 3.5mm | |
| Voltage Rating | 200.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A4B | ||
Pitch 2.0mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 3.5mm | ||
Voltage Rating 200.0 V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
