Molex C-Grid III Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 170-7152
- Mfr. Part No.:
- 90131-0940
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 170-7152
- Mfr. Part No.:
- 90131-0940
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series Number | 90131 | |
| Current Rating | 3.0A | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.75mm | |
| Voltage Rating | 350.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series Number 90131 | ||
Current Rating 3.0A | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.75mm | ||
Voltage Rating 350.0 V | ||
- COO (Country of Origin):
- IE
