Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1843680
- RS Stock No.:
- 170-3900
- Mfr. Part No.:
- 1843680
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£286.20
(exc. VAT)
£343.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.862 | £286.20 |
*price indicative
- RS Stock No.:
- 170-3900
- Mfr. Part No.:
- 1843680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 12.6mm | |
| Series | MCV 1.5/10-G-3.5 | |
| Standards/Approvals | VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | |
| Width | 36.4mm | |
| Length | 6.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Depth 12.6mm | ||
Series MCV 1.5/10-G-3.5 | ||
Standards/Approvals VDE, UL 94 V-0, RoHS, REACH, cULus, CSA | ||
Width 36.4mm | ||
Length 6.9mm | ||
Related links
- Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/10-G-3.5 P14 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1780367
- Phoenix Contact MCV 1.5/10-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780354
- Phoenix Contact MCV 1.5/10-G-3.5 P20 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1781049
- Phoenix Contact MCV 1.5/10-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779527
- Phoenix Contact MCV 1.5/10-G-3.5 P26 THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1779530
- Phoenix Contact MC 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1844294
- Phoenix Contact MC 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row


