Amphenol Communications Solutions T816 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2737
Mfr. Part No.:
T816130A1R101CEU
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

T816

Pitch

2.54mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN