Molex PanelMate Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 167-6262
- Mfr. Part No.:
- 53780-0570
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-6262
- Mfr. Part No.:
- 53780-0570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PanelMate | |
| Pitch | 1.25mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series Number | 53780 | |
| Current Rating | 1.0A | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PanelMate | ||
Pitch 1.25mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Number 53780 | ||
Current Rating 1.0A | ||
Voltage Rating 125.0 V | ||
- COO (Country of Origin):
- JP
