Molex Mini-Latch Series Straight Through Hole Pin Header, 9 Contact(s), 2.5mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
RS Stock No.:
167-1885
Mfr. Part No.:
22-11-1091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Latch

Pitch

2.5mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

5045

Voltage Rating

250.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy