Molex SlimStack Series Straight Surface Mount PCB Header, 200 Contact(s), 0.64mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
167-1811
Mfr. Part No.:
55091-2075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.64mm

Number of Contacts

200

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

500.0mA

Series Number

55091

Voltage Rating

100.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy