Molex SlimStack Series Straight Surface Mount PCB Header, 26 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
167-1807
Mfr. Part No.:
502430-2610
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.4mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

502430

Current Rating

300.0mA

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy