Molex SlimStack Series Straight Surface Mount PCB Header, 32 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
167-1806
Mfr. Part No.:
502430-3210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SlimStack

Pitch

0.4mm

Number of Contacts

32

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

300.0mA

Series Number

502430

Voltage Rating

50.0 V

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy