Molex C-Grid III Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 167-1715
- Mfr. Part No.:
- 90136-2207
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-1715
- Mfr. Part No.:
- 90136-2207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 3.0A | |
| Series Number | 90136 | |
| Voltage Rating | 350.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 3.0A | ||
Series Number 90136 | ||
Voltage Rating 350.0 V | ||
- COO (Country of Origin):
- PL
