JST ZE Series Straight Surface Mount PCB Header, 5 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7281
Mfr. Part No.:
BM05B-ZESS-TBT (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

ZE

Pitch

1.5mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Tin

Series Number

BM0B

Current Rating

2.0A

Voltage Rating

100.0 V

COO (Country of Origin):
JP