Hirose DF9 Series Straight Surface Mount PCB Header, 15 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 166-5146
- Mfr. Part No.:
- DF9-15P-1V(32)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 166-5146
- Mfr. Part No.:
- DF9-15P-1V(32)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF9 | |
| Pitch | 1.0mm | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Voltage Rating | 150.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF9 | ||
Pitch 1.0mm | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
Voltage Rating 150.0 V | ||
- COO (Country of Origin):
- ID
