Hirose DF50 Series Right Angle Surface Mount PCB Header, 30 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Subtotal (1 reel of 600 units)*

£297.00

(exc. VAT)

£356.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
600 +£0.495£297.00

*price indicative

RS Stock No.:
166-5089
Mfr. Part No.:
DF50-30DP-1H(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF50

Pitch

1.0mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Series Number

50

Voltage Rating

100.0 V

COO (Country of Origin):
MY