Hirose DF3 Series Straight Through Hole PCB Header, 14 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-5003
Mfr. Part No.:
DF3-14P-2DSA(01)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF3

Pitch

2.0mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
JP