Hirose DF50A Series Straight Surface Mount PCB Header, 2 Contact(s), 1mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
166-0750
Mfr. Part No.:
DF50A-2P-1V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF50A

Pitch

1mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Series Number

50

Voltage Rating

100 V ac/dc

COO (Country of Origin):
MY