TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle, Right Angle Male, 1 Row, 6 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-0973
Mfr. Part No.:
5646956-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric

Number of Contacts

6

Current

10A

Orientation

Right Angle, Right Angle

Voltage

30V

Connector Gender

Male

Number of Rows

1

Housing Material

Glass Filled Polyester

Pitch

2mm

Mount Type

Through Hole, Through Hole

Contact Material

Phosphor Bronze, Phosphor Bronze

Contact Plating

Gold, Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
US

TE Connectivity Universal Power Modules


The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links