TE Connectivity, Z-PACK HM 2 mm Pitch Hard Metric Type A Backplane Connector, Right Angle Male, 4 Column, 1 Row, 4 Way
- RS Stock No.:
- 165-0770
- Mfr. Part No.:
- 120954-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 38 units)*
£398.126
(exc. VAT)
£477.736
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 38 + | £10.477 | £398.13 |
*price indicative
- RS Stock No.:
- 165-0770
- Mfr. Part No.:
- 120954-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Current | 16A | |
| Number of Contacts | 4 | |
| Orientation | Right Angle | |
| Number of Columns | 4 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Z-PACK HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Current 16A | ||
Number of Contacts 4 | ||
Orientation Right Angle | ||
Number of Columns 4 | ||
Connector Gender Male | ||
Voltage 250V | ||
Number of Rows 1 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Z-PACK HM | ||
- COO (Country of Origin):
- US
Z-PACK™ HS3 Connectors
The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as the Universal Power Module (UPM). The HS3 supports data rates of 6.2+ Gbits/s per differential pair.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Male 1 Row, 4 Way
- TE Connectivity Right Angle Male 5 Row, 110
- TE Connectivity Straight Male 7 Row, 154 Way
- TE Connectivity Right Angle Male 7 Way
- TE Connectivity Right Angle Female 5 Row, 95
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Female 5 Row, 110 Way
