TE Connectivity, CPC Straight 14 Way Panel Circular Connector Female Black, Female Contacts,Shell Size 17, Threaded
- RS Stock No.:
- 164-8860
- Mfr. Part No.:
- 182641-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£389.20
(exc. VAT)
£467.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.892 | £389.20 |
*price indicative
- RS Stock No.:
- 164-8860
- Mfr. Part No.:
- 182641-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 14 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 17 | |
| Mount Type | Panel | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Threaded | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | CPC | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 14 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 17 | ||
Mount Type Panel | ||
Termination Type Screw | ||
Minimum Operating Temperature -55°C | ||
Mating Type Threaded | ||
Connector Size Standard | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series CPC | ||
Housing Material Thermoplastic | ||
Colour Black | ||
- COO (Country of Origin):
- IT
Housing Reverse Sex, Series 1
From TE Connectivity's CPC Plastic Series, this panel mounted reverse-sex cable housing is robust and versatile. Made from high-quality thermoplastic with a screw-thread connection, the mount is designed for use with the CPC range of cable connectors for efficient and reliable connection.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Female Contacts Threaded
- TE Connectivity Female Contacts Threaded
- TE Connectivity Female Contacts Panel Mount
- TE Connectivity Female Contacts Threaded
- TE Connectivity Female Contacts Threaded
- TE Connectivity Female Contacts
- TE Connectivity Female Contacts,Shell Size 8
- TE ConnectivityShell Size 11, Threaded
