TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 bag of 200 units)*

£103.40

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.517£103.40

*price indicative

RS Stock No.:
164-7456
Mfr. Part No.:
282814-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Glass Filled Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Standards/Approvals

No

Series

Buchanan

COO (Country of Origin):
IT

TE Connectivity TERMI-BLOK 5.08mm Open End Terminal Block Headers with Interlock


TERMI-BLOK series open end vertical and right angle PCB mount Terminal Block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB Terminal Block headers are MADE from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.

Mates with Plug stock number 710-0150 typical

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Standards

UL 94V-0

Related links