TE Connectivity Buchanan Series Straight Through Hole PCB Header, 8 Contact(s), 5mm Pitch, 1 Row(s)
- RS Stock No.:
- 164-5199
- Mfr. Part No.:
- 1546931-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-5199
- Mfr. Part No.:
- 1546931-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Buchanan | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 300 V ac | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Buchanan | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 300 V ac | ||
Gender Male | ||
TE Connectivity TERMI-BLOK Series 5mm Unshrouded High Temperature Pin Headers
TERMI-BLOK series 5mm pitch unshrouded single row high temperature pin headers with tin plated brass contacts and a high temperature black polyamide 6.6 GF housing.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
