TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header, 3 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 164-3912
- Mfr. Part No.:
- 1-178136-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£5.40
(exc. VAT)
£6.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £0.27 | £5.40 |
*price indicative
- RS Stock No.:
- 164-3912
- Mfr. Part No.:
- 1-178136-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 12.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 12.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
