TE Connectivity Micro MATE-N-LOK Series Straight Surface Mount PCB Header, 4 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-1964
Mfr. Part No.:
3-794636-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro MATE-N-LOK

Pitch

3.0mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN