TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1-282825-0
- RS Stock No.:
- 164-1458
- Mfr. Part No.:
- 1-282825-0
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£228.70
(exc. VAT)
£274.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £2.287 | £228.70 |
*price indicative
- RS Stock No.:
- 164-1458
- Mfr. Part No.:
- 1-282825-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | CSA File no 007189A, RoHS, UL No E60677 | |
| Width | 15.5mm | |
| Series | Buchanan | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals CSA File no 007189A, RoHS, UL No E60677 | ||
Width 15.5mm | ||
Series Buchanan | ||
Length 15.24mm | ||
- COO (Country of Origin):
- IT
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header Terminal Block connectors are side stackable and are MADE from green polyamide 6.6 GF.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Approvals
UL no E 60677,CSA File no 007189A
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796638-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284065-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
